219G-8MSTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 8 205
Unit Price: 25,33520 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 15,81035 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 11 085
Unit Price: 26,07000 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 42 270
Unit Price: 25,24000 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 20,20356 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 21,50849 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 2 000
Unit Price: 21,50849 Kč
Datasheet
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

219G-8MSTR

DigiKey Part Number
119-219G-8MSTRCT-ND - Cut Tape (CT)
119-219G-8MSTRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
219G-8MSTR
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush, Recessed
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.169" (4.30mm)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
8
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-55°C ~ 85°C
Voltage Rating
20VDC
Length
0.858" (21.80mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
219-8LPSTCTS Electrocomponents8 205CT2198LPST-ND25,33520 KčParametric Equivalent
219-8LPSTFCTS Electrocomponents0219-8LPSTF-ND15,81035 KčParametric Equivalent
219-8LPSTRCTS Electrocomponents11 085119-219-8LPSTRCT-ND26,07000 KčParametric Equivalent
219-8LPSTRFCTS Electrocomponents42 270119-219-8LPSTRFCT-ND25,24000 KčParametric Equivalent
219G-8LPSTCTS Electrocomponents0119-219G-8LPST-ND20,20356 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00021,50849 Kč21 508,49 Kč
Manufacturers Standard Package
Unit Price without VAT:21,50849 Kč
Unit Price with VAT:26,02527 Kč