219G-4LPSTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 18 581
Unit Price: 12,86467 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 11,57203 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 33 266
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 5 046
Unit Price: 19,74000 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 12,80437 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 15,05620 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 15,02428 Kč
Datasheet
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

219G-4LPSTR

DigiKey Part Number
119-219G-4LPSTRCT-ND - Cut Tape (CT)
119-219G-4LPSTRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
219G-4LPSTR
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush, Recessed
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.159" (4.05mm)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
4
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-55°C ~ 85°C
Voltage Rating
20VDC
Length
0.458" (11.63mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
219-4LPSTCTS Electrocomponents18 581CT2194LPST-ND12,86467 KčParametric Equivalent
219-4LPSTFCTS Electrocomponents0219-4LPSTF-ND19,74000 KčParametric Equivalent
219-4LPSTOFFCTS Electrocomponents0219-4LPSTOFF-ND11,57203 KčParametric Equivalent
219-4LPSTRCTS Electrocomponents33 266119-219-4LPSTRCT-ND18,90000 KčParametric Equivalent
219-4LPSTRFCTS Electrocomponents5 046119-219-4LPSTRFCT-ND19,74000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00015,05620 Kč15 056,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,05620 Kč
Unit Price with VAT:18,21800 Kč