Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

219-2LPSTRF

DigiKey Part Number
119-219-2LPSTRFTR-ND - Tape & Reel (TR)
119-219-2LPSTRFCT-ND - Cut Tape (CT)
119-219-2LPSTRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
219-2LPSTRF
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
EDA/CAD Models
219-2LPSTRF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
20VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.160" (4.06mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
-
Length
0.258" (6.55mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1013,01900 Kč130,19 Kč
2512,12840 Kč303,21 Kč
10010,82660 Kč1 082,66 Kč
25010,02780 Kč2 506,95 Kč
5009,46968 Kč4 734,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,95544 Kč8 955,44 Kč
2 0008,48718 Kč16 974,36 Kč
3 0008,23507 Kč24 705,21 Kč
5 0007,94002 Kč39 700,10 Kč
7 0007,75921 Kč54 314,47 Kč
10 0007,57891 Kč75 789,10 Kč
25 0007,16708 Kč179 177,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč