
218-8LPSTJF | |
---|---|
DigiKey Part Number | 218-8LPSTJF-ND |
Manufacturer | |
Manufacturer Product Number | 218-8LPSTJF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-8LPSTJF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.446" (11.33mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,16000 Kč | 39,16 Kč |
10 | 33,05700 Kč | 330,57 Kč |
40 | 29,51100 Kč | 1 180,44 Kč |
120 | 26,92275 Kč | 3 230,73 Kč |
280 | 25,11504 Kč | 7 032,21 Kč |
520 | 23,91085 Kč | 12 433,64 Kč |
1 000 | 22,74907 Kč | 22 749,07 Kč |
2 520 | 21,29934 Kč | 53 674,34 Kč |
5 000 | 20,36482 Kč | 101 824,10 Kč |
Unit Price without VAT: | 39,16000 Kč |
---|---|
Unit Price with VAT: | 47,38360 Kč |