
UCC27282DRCT | |
|---|---|
DigiKey Part Number | 296-53422-2-ND - Tape & Reel (TR) 296-53422-1-ND - Cut Tape (CT) 296-53422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27282DRCT |
Description | IC GATE DRVR HALF-BRIDGE 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27282DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.9V, 2.4V | |
Current - Peak Output (Source, Sink) | 2.5A, 3.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 10 | 35,21700 Kč | 352,17 Kč |
| 25 | 32,13080 Kč | 803,27 Kč |
| 100 | 28,73960 Kč | 2 873,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,12420 Kč | 6 781,05 Kč |
| 500 | 26,15000 Kč | 13 075,00 Kč |
| 750 | 25,66248 Kč | 19 246,86 Kč |
| 1 250 | 25,12208 Kč | 31 402,60 Kč |
| 1 750 | 24,80628 Kč | 43 410,99 Kč |
| 2 500 | 24,50254 Kč | 61 256,35 Kč |
| 6 250 | 23,84847 Kč | 149 052,94 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |





