
805058W WH032 | |
|---|---|
DigiKey Part Number | 805058WWH032-ND |
Manufacturer | |
Manufacturer Product Number | 805058W WH032 |
Description | LACING TAPE WHITE 50LB 1500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.085" (2.16mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.085" (2.16mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Abrasion Resistant, Chemical Resistant | |
Material | Polyester, Synthetic Resin Finish | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 458,22000 Kč | 2 458,22 Kč |
| 10 | 2 089,59100 Kč | 20 895,91 Kč |
| 25 | 1 958,89600 Kč | 48 972,40 Kč |
| 50 | 1 931,91000 Kč | 96 595,50 Kč |
| Unit Price without VAT: | 2 458,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 974,44620 Kč |








