
208-3 | |
|---|---|
DigiKey Part Number | CT2083-ND |
Manufacturer | |
Manufacturer Product Number | 208-3 |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 208-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Tin | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 12,37700 Kč | 123,77 Kč |
| 55 | 10,81964 Kč | 595,08 Kč |
| 110 | 10,21500 Kč | 1 123,65 Kč |
| 275 | 9,46102 Kč | 2 601,78 Kč |
| 550 | 8,93515 Kč | 4 914,33 Kč |
| 1 045 | 8,48506 Kč | 8 866,89 Kč |
| 2 530 | 7,92678 Kč | 20 054,75 Kč |
| 5 005 | 7,54515 Kč | 37 763,48 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |








