


206-8RAST | |
|---|---|
DigiKey Part Number | CT2068RAST-ND |
Manufacturer | |
Manufacturer Product Number | 206-8RAST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-8RAST Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.400" (10.16mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.886" (22.50mm) |
Actuator Level Raised | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 25 | 28,54880 Kč | 713,72 Kč |
| 100 | 25,42860 Kč | 2 542,86 Kč |
| 250 | 23,57488 Kč | 5 893,72 Kč |
| 500 | 22,30324 Kč | 11 151,62 Kč |
| 1 000 | 21,14835 Kč | 21 148,35 Kč |
| 2 500 | 19,80170 Kč | 49 504,25 Kč |
| 5 000 | 18,91491 Kč | 94 574,55 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |








