



206-7 | |
|---|---|
DigiKey Part Number | CT2067-ND |
Manufacturer | |
Manufacturer Product Number | 206-7 |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.786" (19.96mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 16,70600 Kč | 167,06 Kč |
| 25 | 15,54760 Kč | 388,69 Kč |
| 100 | 13,86240 Kč | 1 386,24 Kč |
| 250 | 12,84128 Kč | 3 210,32 Kč |
| 500 | 12,13140 Kč | 6 065,70 Kč |
| 1 000 | 11,48045 Kč | 11 480,45 Kč |
| 2 500 | 10,71354 Kč | 26 783,85 Kč |
| 5 000 | 10,20383 Kč | 51 019,15 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |





