



DS01C-254-S-07BE | |
|---|---|
DigiKey Part Number | 2223-DS01C-254-S-07BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01C-254-S-07BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01C-254-S-07BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.756" (19.20mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 Kč | 15,83 Kč |
| 24 | 12,68042 Kč | 304,33 Kč |
| 48 | 11,98583 Kč | 575,32 Kč |
| 120 | 11,10583 Kč | 1 332,70 Kč |
| 264 | 10,39686 Kč | 2 744,77 Kč |
| 504 | 9,85706 Kč | 4 967,96 Kč |
| 1 008 | 9,32287 Kč | 9 397,45 Kč |
| 2 520 | 8,69148 Kč | 21 902,53 Kč |
| 5 016 | 8,27311 Kč | 41 497,92 Kč |
| Unit Price without VAT: | 15,83000 Kč |
|---|---|
| Unit Price with VAT: | 19,15430 Kč |



