
206-311ST | |
|---|---|
DigiKey Part Number | 206-311ST-ND |
Manufacturer | |
Manufacturer Product Number | 206-311ST |
Description | SWITCH SLIDE DIP 3PST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch 3PST 1 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit 3PST | Washable Yes |
Number of Positions 1 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.386" (9.80mm) |
Actuator Level Raised | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 55 | 28,50000 Kč | 1 567,50 Kč |
| 110 | 26,89464 Kč | 2 958,41 Kč |
| 275 | 24,94411 Kč | 6 859,63 Kč |
| 550 | 23,60938 Kč | 12 985,16 Kč |
| 1 045 | 22,48554 Kč | 23 497,39 Kč |
| 2 530 | 21,11370 Kč | 53 417,66 Kč |
| 5 005 | 20,18988 Kč | 101 050,35 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



