Dip Switch 3PST 1 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78G01ST

DigiKey Part Number
GH7731-ND
Manufacturer
Manufacturer Product Number
78G01ST
Description
SWITCH SLIDE DIP 3PST 0.15A 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch 3PST 1 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
3PST
Number of Positions
1
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.315" (8.00mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.380" (9.65mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1159,16000 Kč159,16 Kč
10132,32900 Kč1 323,29 Kč
27121,78074 Kč3 288,08 Kč
108108,76769 Kč11 746,91 Kč
270101,38922 Kč27 375,09 Kč
51396,81183 Kč49 664,47 Kč
1 02692,40061 Kč94 803,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,16000 Kč
Unit Price with VAT:192,58360 Kč