
204-313ST | |
|---|---|
DigiKey Part Number | 204-313ST-ND |
Manufacturer | |
Manufacturer Product Number | 204-313ST |
Description | SWITCH SLIDE DIP 3PST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch 3PST 3 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit 3PST | Washable Yes |
Number of Positions 3 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.986" (25.04mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 20 | 45,64950 Kč | 912,99 Kč |
| 40 | 43,08275 Kč | 1 723,31 Kč |
| 100 | 39,91300 Kč | 3 991,30 Kč |
| 260 | 36,93146 Kč | 9 602,18 Kč |
| 500 | 35,09606 Kč | 17 548,03 Kč |
| 1 000 | 33,33768 Kč | 33 337,68 Kč |
| 2 500 | 31,30214 Kč | 78 255,35 Kč |
| 5 000 | 29,97032 Kč | 149 851,60 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |



