
204-122STR | |
|---|---|
DigiKey Part Number | 119-204-122STR-ND - Tape & Reel (TR) 119-204-122STRCT-ND - Cut Tape (CT) 119-204-122STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 204-122STR |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.486" (12.34mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 28,31034 Kč | 9 908,62 Kč |
| 700 | 26,83023 Kč | 18 781,16 Kč |
| 1 050 | 26,03313 Kč | 27 334,79 Kč |
| 1 750 | 25,10027 Kč | 43 925,47 Kč |
| 2 450 | 24,52839 Kč | 60 094,56 Kč |
| 3 500 | 23,95825 Kč | 83 853,88 Kč |
| 8 750 | 22,65609 Kč | 198 240,79 Kč |
| Unit Price without VAT: | 28,31034 Kč |
|---|---|
| Unit Price with VAT: | 34,25551 Kč |





