
204-122ST | |
|---|---|
DigiKey Part Number | 204-122ST-ND |
Manufacturer | |
Manufacturer Product Number | 204-122ST |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.486" (12.34mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 45 | 32,17822 Kč | 1 448,02 Kč |
| 135 | 29,35985 Kč | 3 963,58 Kč |
| 270 | 27,74459 Kč | 7 491,04 Kč |
| 540 | 26,26694 Kč | 14 184,15 Kč |
| 1 035 | 25,00811 Kč | 25 883,39 Kč |
| 2 520 | 23,48668 Kč | 59 186,43 Kč |
| 5 040 | 22,45524 Kč | 113 174,41 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |





