
CPDETLS-4000 | |
|---|---|
DigiKey Part Number | 744-1445-ND |
Manufacturer | |
Manufacturer Product Number | CPDETLS-4000 |
Description | IC RF DETECT 10MHZ-4GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 4GHz -10dBm ~ 30dBm Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 10MHz ~ 4GHz | |
RF Type | General Purpose | |
Input Range | -10dBm ~ 30dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Connector Mount | |
Package / Case | Inline, SMA Connection, F and M | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,44000 Kč | 884,44 Kč |
| 10 | 751,74900 Kč | 7 517,49 Kč |
| 25 | 704,70960 Kč | 17 617,74 Kč |
| 50 | 671,09180 Kč | 33 554,59 Kč |
| 100 | 639,08880 Kč | 63 908,88 Kč |
| 250 | 599,13256 Kč | 149 783,14 Kč |
| Unit Price without VAT: | 884,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 070,17240 Kč |





