
ZX47-40LN-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX47-40LN-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX47-40LN-S+ |
Description | POWER DETECTOR / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 8GHz -40dBm ~ 20dBm Module, SMA Connectors |
Datasheet | Datasheet |
Category | Input Range -40dBm ~ 20dBm |
Manufacturer Mini-Circuits | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Current - Supply 100 mA |
Part Status Active | Mounting Type Chassis Mount |
Frequency 10MHz ~ 8GHz | Package / Case Module, SMA Connectors |
RF Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 422,18000 Kč | 4 422,18 Kč |
| 10 | 3 930,59500 Kč | 39 305,95 Kč |
| 25 | 3 906,64440 Kč | 97 666,11 Kč |
| 50 | 3 881,45940 Kč | 194 072,97 Kč |
| Unit Price without VAT: | 4 422,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 350,83780 Kč |





