RF Detector IC General Purpose 10MHz ~ 12.4GHz 20dBm SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8012P

DigiKey Part Number
6099-PE8012P-ND
Manufacturer
Manufacturer Product Number
PE8012P
Description
Schottky Zero Bias Detector, SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Detector IC General Purpose 10MHz ~ 12.4GHz 20dBm SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Frequency
10MHz ~ 12.4GHz
RF Type
General Purpose
Input Range
20dBm
Accuracy
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Package / Case
SMA In-Line Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
123 734,04000 Kč23 734,04 Kč
Manufacturers Standard Package
Unit Price without VAT:23 734,04000 Kč
Unit Price with VAT:28 718,18840 Kč