
CCSO-914X3-1000 | |
|---|---|
DigiKey Part Number | 744-1291-ND |
Manufacturer | |
Manufacturer Product Number | CCSO-914X3-1000 |
Description | XTAL OSC SO 1.0000GHZ SNWV SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 GHz SO (SAW) Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CCSO-914X3-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±120ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.559" L x 0.360" W (14.20mm x 9.14mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 041,08000 Kč | 1 041,08 Kč |
| 5 | 981,65600 Kč | 4 908,28 Kč |
| Unit Price without VAT: | 1 041,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 259,70680 Kč |








