
CVCSO-914-1000 | |
|---|---|
DigiKey Part Number | 744-1051-ND |
Manufacturer | |
Manufacturer Product Number | CVCSO-914-1000 |
Description | XTAL OSC VCSO 1.0000GHZ SNWV SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 GHz VCSO (SAW) Sine Wave Oscillator 5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | +100ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.559" L x 0.360" W (14.20mm x 9.14mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 372,22000 Kč | 1 372,22 Kč |
| 5 | 1 254,50400 Kč | 6 272,52 Kč |
| 10 | 1 176,14000 Kč | 11 761,40 Kč |
| Unit Price without VAT: | 1 372,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 660,38620 Kč |




