
ADF41513BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF41513BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADF41513BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADF41513BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF41513BCPZ-RL7 |
Description | IC INTEGER-N/FRACTIONAL 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Integer-N/Fractional-N IC 26.5GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF41513BCPZ-RL7 Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 26.5GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Integer-N/Fractional-N | Operating Temperature -40°C ~ 105°C |
PLL Yes | Mounting Type Surface Mount |
Input CML, CMOS | Package / Case 24-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 24-LFCSP (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 782,94000 Kč | 1 782,94 Kč |
| 10 | 1 484,93200 Kč | 14 849,32 Kč |
| 25 | 1 410,51600 Kč | 35 262,90 Kč |
| 100 | 1 395,37690 Kč | 139 537,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 237,26143 Kč | 1 855 892,15 Kč |
| Unit Price without VAT: | 1 782,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 157,35740 Kč |












