
EV-ADF41513SD2Z | |
|---|---|
DigiKey Part Number | EV-ADF41513SD2Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF41513SD2Z |
Description | EVAL BOARD FOR ADF41513 HMC733 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF41513, HMC733 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Frequency Synthesizer |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF41513, HMC733 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 368,61000 Kč | 14 368,61 Kč |
| Unit Price without VAT: | 14 368,61000 Kč |
|---|---|
| Unit Price with VAT: | 17 386,01810 Kč |




