Parametric Equivalent

CATTEN-0100 | |
|---|---|
DigiKey Part Number | 744-1265-ND |
Manufacturer | |
Manufacturer Product Number | CATTEN-0100 |
Description | RF ATTENUATOR 10DB 50OHM SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,60000 Kč | 517,60 Kč |
| Unit Price without VAT: | 517,60000 Kč |
|---|---|
| Unit Price with VAT: | 626,29600 Kč |









