RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 1W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CATTEN-06R0

DigiKey Part Number
744-1261-ND
Manufacturer
Manufacturer Product Number
CATTEN-06R0
Description
RF ATTENUATOR 6DB 50OHM SMA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1517,60000 Kč517,60 Kč
Unit Price without VAT:517,60000 Kč
Unit Price with VAT:626,29600 Kč