
R411810124 | |
|---|---|
DigiKey Part Number | 2201-R411810124-ND |
Manufacturer | |
Manufacturer Product Number | R411810124 |
Description | ATT SMA.75 10DB 6GHZ 1W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | R411810124 Models |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 1W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2082-6051C-10-CRYO | Amphenol XMA | 5 | 5984-2082-6051C-10-CRYO-ND | 17 474,75000 Kč | Parametric Equivalent |
| SA-PJ-10 | TYCLON | 68 | 4912-SA-PJ-10-ND | 1 338,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 771,60000 Kč | 1 771,60 Kč |
| 10 | 1 505,91400 Kč | 15 059,14 Kč |
| 30 | 1 393,67233 Kč | 41 810,17 Kč |
| 50 | 1 344,38440 Kč | 67 219,22 Kč |
| 100 | 1 280,30480 Kč | 128 030,48 Kč |
| Unit Price without VAT: | 1 771,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 143,63600 Kč |

