
2082-6051C-10-CRYO | |
|---|---|
DigiKey Part Number | 5984-2082-6051C-10-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2082-6051C-10-CRYO |
Description | ATTENUATOR, SMA-M/F, 18GHZ, 2W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol XMA | Power (Watts) 1W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 474,75000 Kč | 17 474,75 Kč |
| 10 | 15 021,17100 Kč | 150 211,71 Kč |
| Unit Price without VAT: | 17 474,75000 Kč |
|---|---|
| Unit Price with VAT: | 21 144,44750 Kč |

