
LA265-50075-SA2 | |
|---|---|
DigiKey Part Number | 4515-LA265-50075-SA2TR-ND - Tape & Reel (TR) 4515-LA265-50075-SA2CT-ND - Cut Tape (CT) 4515-LA265-50075-SA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA265-50075-SA2 |
Description | UVC LED 75 MW OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 6.1V 500mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 265nm (260nm ~ 270nm) | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,43000 Kč | 317,43 Kč |
| 10 | 248,34800 Kč | 2 483,48 Kč |
| 100 | 209,34230 Kč | 20 934,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 185,13243 Kč | 185 132,43 Kč |
| Unit Price without VAT: | 317,43000 Kč |
|---|---|
| Unit Price with VAT: | 384,09030 Kč |







