
89891008 | |
|---|---|
DigiKey Part Number | 966-1700-ND |
Manufacturer | |
Manufacturer Product Number | 89891008 |
Description | GEARMOTOR 114.5 RPM 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 114.5 RPM 104W 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 89891008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 114.5 RPM | |
Torque - Rated (oz-in / mNm) | 517.6 / 3655 | |
Power - Rated | 104W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 1.319" (33.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | Key, Noise Filter | |
Gear Reduction Ratio | 30 | |
Torque - Max Momentary (oz-in / mNm) | 1416 / 10000 | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | CE, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 209,57000 Kč | 11 209,57 Kč |
| Unit Price without VAT: | 11 209,57000 Kč |
|---|---|
| Unit Price with VAT: | 13 563,57970 Kč |






