Brushed DC Motor Gearmotor 686 RPM 104W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89891004

DigiKey Part Number
966-1696-ND
Manufacturer
Manufacturer Product Number
89891004
Description
GEARMOTOR 686 RPM 24V
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 686 RPM 104W 24VDC
Datasheet
 Datasheet
EDA/CAD Models
89891004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
686 RPM
Torque - Rated (oz-in / mNm)
106.2 / 750
Power - Rated
104W
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.394" (10.00mm)
Length - Shaft and Bearing
1.319" (33.50mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
Key, Noise Filter
Gear Reduction Ratio
5
Torque - Max Momentary (oz-in / mNm)
1416 / 10000
Operating Temperature
-20°C ~ 70°C
Approval Agency
CE, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 098,49000 Kč11 098,49 Kč
Unit Price without VAT:11 098,49000 Kč
Unit Price with VAT:13 429,17290 Kč