AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89452122

DigiKey Part Number
966-89452122-ND
Manufacturer
Manufacturer Product Number
89452122
Description
PWR SUPPLY OUTPUT 24-28VDC 5A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
91 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Applications
Industrial, ITE (Commercial)
Efficiency
89%
Operating Temperature
-25°C ~ 50°C (With Derating)
Features
Universal Input
Size / Dimension
4.04" L x 1.69" W x 4.32" H (102.7mm x 43.0mm x 109.8mm)
Approval Agency
CE, UKCA, UL
Standard Number
62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 706,43000 Kč2 706,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 706,43000 Kč
Unit Price with VAT:3 274,78030 Kč