Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88974152

DigiKey Part Number
966-1571-ND
Manufacturer
Manufacturer Product Number
88974152
Description
CONTROL LOGIC 16 IN 10 OUT 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Crouzet
Memory Size
368 Bits/200 Words
Series
Mounting Type
Chassis Mount, DIN Rail
Packaging
Bulk
Features
Battery Backup (Lithium)
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Number of Inputs and Type
16 - Digital (10), Analog/Digital (6)
Ingress Protection
IP40
Number of Outputs and Type
10 - PWM (4), Solid State (6)
Software
M3 Soft
Expandable
Expandable
Approval Agency
CE, CSA, GL, UL
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 399,99000 Kč9 399,99 Kč
Manufacturers Standard Package
Unit Price without VAT:9 399,99000 Kč
Unit Price with VAT:11 373,98790 Kč