Image for 88973061 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88973061

DigiKey Part Number
88973061-ND
Manufacturer
Manufacturer Product Number
88973061
Description
I/O MOD 10 DIG 6 ANLG/DIG 10 REL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
10 - Relay
Manufacturer
Crouzet
Voltage - Supply
24VDC
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
D-Sub, Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Input, Output (I/O) Module
Ingress Protection
IP50 - Dust Protected
For Use With/Related Products
Millenium 3
Approval Agency
CE
Number of Inputs and Type
16 - Digital (10), Analog/Digital (6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131 581,69000 Kč31 581,69 Kč
Manufacturers Standard Package
Unit Price without VAT:31 581,69000 Kč
Unit Price with VAT:38 213,84490 Kč