
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital (4), Analog/Digital (4) | |
Number of Outputs and Type | 4 - PWM (1), Solid State (3) | |
Expandable | Non-Expandable | |
Voltage - Supply | 12VDC | |
Display Type | LCD - White Characters, Backlight | |
Number of Characters Per Row | 18, 18, 18, 18 | |
Communications | - | |
Memory Size | 368 Bits/200 Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup (Lithium) | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP40 | |
Software | M3 Soft | |
Approval Agency | CE, CSA, GL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 985,57000 Kč | 5 985,57 Kč |
| Unit Price without VAT: | 5 985,57000 Kč |
|---|---|
| Unit Price with VAT: | 7 242,53970 Kč |















