
Category | Number of Outputs and Type 4 - Relay |
Manufacturer Crouzet | Voltage - Supply 24VDC |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style D-Sub, Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Input, Output (I/O) Module | Ingress Protection IP50 - Dust Protected |
For Use With/Related Products Millenium 3 | Approval Agency CE |
Number of Inputs and Type 8 - Digital (4), Analog/Digital (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 445,98000 Kč | 24 445,98 Kč |
| Unit Price without VAT: | 24 445,98000 Kč |
|---|---|
| Unit Price with VAT: | 29 579,63580 Kč |















