
88970800 | |
|---|---|
DigiKey Part Number | 88970800-ND |
Manufacturer | |
Manufacturer Product Number | 88970800 |
Description | INPUT MODULE 3 ANALOG 24V |
Customer Reference | |
Detailed Description | Input Module Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 88970800 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Crouzet | Mounting Type Chassis Mount, DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features RTD |
Part Status Not For New Designs | Operating Temperature -20°C ~ 70°C |
Type Input Module | Ingress Protection IP40 |
For Use With/Related Products Millenium 3 | Approval Agency CE, CSA, GL, UL |
Number of Inputs and Type 3 - Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 734,03000 Kč | 6 734,03 Kč |
| Unit Price without VAT: | 6 734,03000 Kč |
|---|---|
| Unit Price with VAT: | 8 148,17630 Kč |















