88970234 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Crouzet
In Stock: 0
Unit Price: 3 407,98000 Kč
Datasheet
Input, Output (I/O) Module Chassis Mount, DIN Rail 24VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970234

DigiKey Part Number
966-1578-ND
Manufacturer
Manufacturer Product Number
88970234
Description
I/O MODULE 8 DIGITAL 6 RELAY 24V
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount, DIN Rail 24VAC
Datasheet
 Datasheet
EDA/CAD Models
88970234 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
Millenium 3
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
6 - Relay
Voltage - Supply
24VAC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP40
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes