Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
88970053

88970053

DigiKey Part Number
2266-88970053-ND
Manufacturer
Manufacturer Product Number
88970053
Description
CONTROL LOG 12 IN 8 OUT 100-240V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Black Characters, Green Backlight
Manufacturer
Crouzet
Number of Characters Per Row
18, 18, 18, 18
Series
Memory Size
368 Bits/200 Words
Packaging
Box
Mounting Type
Chassis Mount, DIN Rail
Part Status
Obsolete
Features
Battery Backup (Lithium)
Number of Inputs and Type
12 - Digital
Operating Temperature
-20°C ~ 55°C
Number of Outputs and Type
8 - Relay
Ingress Protection
IP40
Expandable
Non-Expandable
Software
M3 Soft
Voltage - Supply
100 ~ 240VAC
Approval Agency
CE, CSA, GL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 1 049,90 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.