88970044 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crouzet
In Stock: 1
Unit Price: 5 476,49000 Kč
Datasheet
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970044

DigiKey Part Number
646-1098-ND
Manufacturer
Manufacturer Product Number
88970044
Description
CONTROL LOGIC 8 IN 4 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Non-Expandable
Voltage - Supply
24VAC
Display Type
LCD - Black Characters, Green Backlight
Number of Characters Per Row
18, 18, 18, 18
Communications
-
Memory Size
-
Mounting Type
Chassis Mount, DIN Rail
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP40
Software
-
Approval Agency
CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes