88970005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970003

DigiKey Part Number
88970003-ND
Manufacturer
Manufacturer Product Number
88970003
Description
CONTROL LOG 8 IN 4 OUT 100-240V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Non-Expandable
Voltage - Supply
100 ~ 240VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
Chassis Mount, DIN Rail
Features
-
Operating Temperature
-
Ingress Protection
IP00
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 900,99000 Kč3 900,99 Kč
Manufacturers Standard Package
Unit Price without VAT:3 900,99000 Kč
Unit Price with VAT:4 720,19790 Kč