Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970001

DigiKey Part Number
966-1161-ND
Manufacturer
Manufacturer Product Number
88970001
Description
CONTROL LOGIC 8 IN 4 OUT 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
8 - Digital (4), Analog/Digital (4)
Number of Outputs and Type
4 - Relay
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
Chassis Mount, DIN Rail
Features
-
Operating Temperature
-
Ingress Protection
IP00
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 206,32000 Kč4 206,32 Kč
Manufacturers Standard Package
Unit Price without VAT:4 206,32000 Kč
Unit Price with VAT:5 089,64720 Kč