LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-H0-0000-000000901

DigiKey Part Number
90-XQEGRN-H0-0000-000000901TR-ND - Tape & Reel (TR)
90-XQEGRN-H0-0000-000000901CT-ND - Cut Tape (CT)
90-XQEGRN-H0-0000-000000901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEGRN-H0-0000-000000901
Description
LED XLAMP XQE GREEN 528NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
528nm (520nm ~ 535nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
7°C/W
Lumens/Watt @ Current - Test
75 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEGRN-00-0000-000000B02Cree LED1 99990-XQEGRN-00-0000-000000B02CT-ND30,45000 KčParametric Equivalent
XQEGRN-H2-0000-000000B01Cree LED39 609XQEGRN-H2-0000-000000B01CT-ND36,29000 KčParametric Equivalent
In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1023,77500 Kč237,75 Kč
5023,09960 Kč1 154,98 Kč
10021,27260 Kč2 127,26 Kč
20019,34555 Kč3 869,11 Kč
50019,14534 Kč9 572,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,68447 Kč50 053,41 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč