
XQEAPA-H0-0000-P00000901 | |
|---|---|
DigiKey Part Number | 90-XQEAPA-H0-0000-P00000901TR-ND - Tape & Reel (TR) 90-XQEAPA-H0-0000-P00000901CT-ND - Cut Tape (CT) 90-XQEAPA-H0-0000-P00000901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAPA-H0-0000-P00000901 |
Description | XLAMP XQ-E HI PHOSPHOR CONVERTED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 84lm (81lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 32,31600 Kč | 323,16 Kč |
| 50 | 31,39620 Kč | 1 569,81 Kč |
| 100 | 28,91420 Kč | 2 891,42 Kč |
| 200 | 26,29475 Kč | 5 258,95 Kč |
| 500 | 26,02282 Kč | 13 011,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,67798 Kč | 68 033,94 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |




