LED Lighting XLamp® XP-G3 White 2.82V 350mA 143° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-XF-0000-00XPP

DigiKey Part Number
90-XPGDWT-XF-0000-00XPPTR-ND - Tape & Reel (TR)
90-XPGDWT-XF-0000-00XPPCT-ND - Cut Tape (CT)
90-XPGDWT-XF-0000-00XPPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDWT-XF-0000-00XPP
Description
XLAMP XP-G GEN 3 LIGHT EMITTING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G3 White 2.82V 350mA 143° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.82V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
2A
Viewing Angle
143°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1048,67300 Kč486,73 Kč
5047,29160 Kč2 364,58 Kč
10043,54990 Kč4 354,99 Kč
20039,60435 Kč7 920,87 Kč
50039,19486 Kč19 597,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,22695 Kč34 226,95 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč