
XPGDWT-01-0000-00EBE | |
|---|---|
DigiKey Part Number | 90-XPGDWT-01-0000-00EBETR-ND - Tape & Reel (TR) 90-XPGDWT-01-0000-00EBECT-ND - Cut Tape (CT) 90-XPGDWT-01-0000-00EBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-01-0000-00EBE |
Description | LED XLAMP WHITE 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White 2.7V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 50 | 31,00980 Kč | 1 550,49 Kč |
| 100 | 28,55730 Kč | 2 855,73 Kč |
| 200 | 25,97035 Kč | 5 194,07 Kč |
| 500 | 24,32408 Kč | 12 162,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,46786 Kč | 22 467,86 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



