XPGDWT-QS-0000-00XPP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 310
Unit Price: 1,36000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 158
Unit Price: 1,43000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 955
Unit Price: 1,48000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 897
Unit Price: 1,56000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,04538 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 897
Unit Price: 1,65000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,31735 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 990
Unit Price: 2,07000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,95190 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,50000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,99438 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,25786 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,32585 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1
Unit Price: 1,48000 Kč
Datasheet
LED Lighting Xlamp® XP-G3 Photophyll™ White 2.82V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-QS-0000-00XPP

DigiKey Part Number
90-XPGDWT-QS-0000-00XPP-ND
Manufacturer
Manufacturer Product Number
XPGDWT-QS-0000-00XPP
Description
LED XLAMP XP-G3 WHITE 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XP-G3 Photophyll™ White 2.82V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.82V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
2A
Viewing Angle
125°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
0.7°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00026,03773 Kč26 037,73 Kč
Manufacturers Standard Package
Unit Price without VAT:26,03773 Kč
Unit Price with VAT:31,50565 Kč