XPGDWT-NW-0000-00VPP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 310
Unit Price: 33,60000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 158
Unit Price: 35,28000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 955
Unit Price: 36,54000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 897
Unit Price: 38,64000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,82754 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 897
Unit Price: 40,74000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 990
Unit Price: 51,24000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,51797 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,96000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,56766 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 26,03773 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,07725 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 32,75709 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1
Unit Price: 36,54000 Kč
Datasheet
LED Lighting XLamp® XP-G3 White 2.82V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-NW-0000-00VPP

DigiKey Part Number
90-XPGDWT-NW-0000-00VPPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGDWT-NW-0000-00VPP
Description
XLAMP XP-G GEN 3 LIGHT EMITTING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G3 White 2.82V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.82V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
2A
Viewing Angle
125°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,54690 Kč32 546,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,54690 Kč
Unit Price with VAT:39,38175 Kč