LED Lighting Xlamp® XP-G3 Photophyll™ White 2.82V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-NS-0000-00XPP

DigiKey Part Number
90-XPGDWT-NS-0000-00XPP-ND
Manufacturer
Manufacturer Product Number
XPGDWT-NS-0000-00XPP
Description
LED XLAMP XP-G3 WHITE 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XP-G3 Photophyll™ White 2.82V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.82V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
2A
Viewing Angle
125°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
0.7°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1038,69900 Kč386,99 Kč
5037,59900 Kč1 879,95 Kč
10034,62570 Kč3 462,57 Kč
20031,48860 Kč6 297,72 Kč
50029,49296 Kč14 746,48 Kč
1 00027,08742 Kč27 087,42 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč