
XPGBWT-U1-0000-00AE7 | |
|---|---|
DigiKey Part Number | XPGBWT-U1-0000-00AE7TR-ND - Tape & Reel (TR) XPGBWT-U1-0000-00AE7CT-ND - Cut Tape (CT) XPGBWT-U1-0000-00AE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-U1-0000-00AE7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Warm 3000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGBWT-U1-0000-00AE7 Models |
Category | Lumens/Watt @ Current - Test 96 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 91lm (87lm ~ 94lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEAWT-00-0000-00000UAE7 | Cree LED | 252 | XTEAWT-00-0000-00000UAE7CT-ND | 19,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 28,53000 Kč | 285,30 Kč |
| 50 | 27,72120 Kč | 1 386,06 Kč |
| 100 | 25,52710 Kč | 2 552,71 Kč |
| 200 | 23,21425 Kč | 4 642,85 Kč |
| 500 | 21,74312 Kč | 10 871,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,02128 Kč | 20 021,28 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |















