XPERED-L1-R250-00Z01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3 560
Unit Price: 27,53000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,22984 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,78165 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 32,26346 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,42711 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 33,32709 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 348
Unit Price: 30,45000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,79408 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 39,85488 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 43,79656 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,35112 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 41,16876 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 58,24940 Kč
Datasheet
LED Lighting Color XLamp® XP-E Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPERED-L1-R250-00Z01

DigiKey Part Number
XPERED-L1-R250-00Z01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPERED-L1-R250-00Z01
Description
LED XLAMP XPE RED 625NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
38lm (35lm ~ 40lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
625nm (620nm ~ 630nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.1V
Thermal Resistance of Package
8°C/W
Lumens/Watt @ Current - Test
52 lm/W
Base Product Number
Current - Max
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCRED-L1-0000-00201Cree LED3 560XPCRED-L1-0000-00201CT-ND27,53000 KčParametric Equivalent
XPCRED-L1-0000-00202Cree LED0XPCRED-L1-0000-00202TR-ND20,22984 KčParametric Equivalent
XPCRED-L1-0000-00Y01Cree LED0XPCRED-L1-0000-00Y01-ND29,78165 KčParametric Equivalent
XPCRED-L1-0000-00Y02Cree LED0XPCRED-L1-0000-00Y02-ND32,26346 KčParametric Equivalent
XPCRED-L1-0000-00Z01Cree LED0XPCRED-L1-0000-00Z01-ND29,42711 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25052,99384 Kč13 248,46 Kč
Manufacturers Standard Package
Unit Price without VAT:52,99384 Kč
Unit Price with VAT:64,12255 Kč