XPCRED-L1-R250-00Y02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,78165 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 32,26346 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,42711 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 33,32709 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 39,85488 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,35112 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 41,16876 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 52,99384 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 58,24940 Kč
Datasheet
LED Lighting Color XLamp® XP-C Red 623nm (620nm ~ 625nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCRED-L1-R250-00Y02

DigiKey Part Number
XPCRED-L1-R250-00Y02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCRED-L1-R250-00Y02
Description
LED XLAMP XPC RED 623NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Red 623nm (620nm ~ 625nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
623nm (620nm ~ 625nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
10°C/W
Lumens/Watt @ Current - Test
43 lm/W
Base Product Number
Current - Max
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCRED-L1-0000-00Y01Cree LED0XPCRED-L1-0000-00Y01-ND29,78165 KčParametric Equivalent
XPCRED-L1-0000-00Y02Cree LED0XPCRED-L1-0000-00Y02-ND32,26346 KčParametric Equivalent
XPCRED-L1-0000-00Z01Cree LED0XPCRED-L1-0000-00Z01-ND29,42711 KčParametric Equivalent
XPCRED-L1-0000-00Z02Cree LED0XPCRED-L1-0000-00Z02-ND33,32709 KčParametric Equivalent
XPCRED-L1-R250-00Y01Cree LED0XPCRED-L1-R250-00Y01-ND39,85488 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25043,79656 Kč10 949,14 Kč
Manufacturers Standard Package
Unit Price without VAT:43,79656 Kč
Unit Price with VAT:52,99384 Kč